AD820AR-3V
vs
OP177FSZ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000025 µA
0.004 µA
Bias Current-Max (IIB) @25C
0.000025 µA
0.002 µA
Common-mode Reject Ratio-Min
60 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1500 µV
40 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Low-Bias
YES
NO
Low-Offset
NO
YES
Micropower
YES
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.59 mm
1.75 mm
Slew Rate-Nom
3 V/us
0.3 V/us
Supply Current-Max
0.8 mA
2.5 mA
Supply Voltage Limit-Max
36 V
22 V
Supply Voltage-Nom (Vsup)
3 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1500
600
Voltage Gain-Min
8000
5000000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Manufacturer Package Code
R-8
Samacsys Manufacturer
Analog Devices
Common-mode Reject Ratio-Nom
140 dB
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Slew Rate-Min
0.1 V/us
Time@Peak Reflow Temperature-Max (s)
30
Compare AD820AR-3V with alternatives
Compare OP177FSZ-REEL with alternatives