Part Details for OP177FSZ-REEL by Analog Devices Inc
Overview of OP177FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP177FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-OP177FSZ-REELCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$4.7268 / $8.6500 | Buy Now |
DISTI #
584-OP177FSZ-R
|
Mouser Electronics | Precision Amplifiers ULTRA-PRECISION OP AMP IC RoHS: Compliant | 0 |
|
$5.1500 / $8.8800 | Order Now |
|
Analog Devices Inc | ULTRA-PRECISION OP AMP IC Min Qty: 1 Package Multiple: 2500 | 4048 |
|
$4.7268 / $8.6500 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC | 15322 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for OP177FSZ-REEL
OP177FSZ-REEL CAD Models
OP177FSZ-REEL Part Data Attributes:
|
OP177FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP177FSZ-REEL
Analog Devices Inc
Ultraprecision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 5000000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OP177FSZ-REEL
This table gives cross-reference parts and alternative options found for OP177FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP177FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD820AR-REEL7 | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820AR-REEL7 |
AD820AR | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820AR |
AD820ARZ-REEL | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820ARZ-REEL |
AD820AR-3V-REEL7 | IC OP-AMP, 1500 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | OP177FSZ-REEL vs AD820AR-3V-REEL7 |
AD820AR-REEL | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820AR-REEL |
AD820BRZ-REEL | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820BRZ-REEL |
AD820BRZ-REEL7 | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820BRZ-REEL7 |
AD820BR | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820BR |
AD820BR-REEL | Single-Supply, Rail-to-Rail, Low Power FET-Input Op Amp | Analog Devices Inc | OP177FSZ-REEL vs AD820BR-REEL |