AD8138ARZ-REEL vs EL5171IS feature comparison

AD8138ARZ-REEL Analog Devices Inc

Buy Now Datasheet

EL5171IS Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9022 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.4 V 2.375 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9116 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD8138ARZ-REEL with alternatives

Compare EL5171IS with alternatives