AD8108ASTZ vs AD8105ABPZ feature comparison

AD8108ASTZ Rochester Electronics LLC

Buy Now Datasheet

AD8105ABPZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code QFP BGA
Package Description LFQFP, BGA,
Pin Count 80 304
Reach Compliance Code unknown unknown
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code S-PQFP-G80 S-PBGA-B304
JESD-609 Code e3 e1
Length 12 mm 31 mm
Moisture Sensitivity Level 3 3
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -2.5 V
Number of Channels 8 32
Number of Functions 1 1
Number of Terminals 80 304
Off-state Isolation-Nom 93 dB 90 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP BGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.6 mm 1.765 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 12 mm 31 mm
Base Number Matches 2 2

Compare AD8108ASTZ with alternatives

Compare AD8105ABPZ with alternatives