AD8105ABPZ
vs
AD8106ASTZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
BGA
|
QFP
|
Package Description |
BGA,
|
LFQFP,
|
Pin Count |
304
|
80
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
CROSS POINT SWITCH
|
CROSS POINT SWITCH
|
JESD-30 Code |
S-PBGA-B304
|
S-PQFP-G80
|
JESD-609 Code |
e1
|
e3
|
Length |
31 mm
|
12 mm
|
Moisture Sensitivity Level |
3
|
3
|
Neg Supply Voltage-Nom (Vsup) |
-2.5 V
|
-5 V
|
Number of Channels |
32
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
304
|
80
|
Off-state Isolation-Nom |
90 dB
|
93 dB
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.765 mm
|
1.6 mm
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
31 mm
|
12 mm
|
Base Number Matches |
2
|
2
|
Neg Supply Voltage-Max (Vsup) |
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup) |
|
-4.5 V
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
|
|
|
Compare AD8105ABPZ with alternatives
Compare AD8106ASTZ with alternatives