AD8108ASTZ
vs
AD8113JST
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
12 X 12 MM, LEAD FREE, PLASTIC, MO-026BDD, LQFP-80
LFQFP, QFP100,.63SQ,20
Pin Count
80
100
Manufacturer Package Code
ST-80-1
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
CROSS POINT SWITCH
CROSS POINT SWITCH
JESD-30 Code
S-PQFP-G80
S-PQFP-G100
JESD-609 Code
e3
e0
Length
12 mm
14 mm
Moisture Sensitivity Level
3
3
Neg Supply Voltage-Max (Vsup)
-5.5 V
-12.6 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-12 V
Number of Channels
8
16
Number of Functions
1
1
Number of Terminals
80
100
Off-state Isolation-Nom
93 dB
83 dB
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
12.6 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
12 V
Surface Mount
YES
YES
Switch-on Time-Max
180 ns
Switching
BREAK-BEFORE-MAKE
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
14 mm
Base Number Matches
1
2
Additional Feature
CAN ALSO BE OPERATED AT +/-5 VOLT SUPPLY FOR VIDEO APPLICATIONS
Compare AD8108ASTZ with alternatives
Compare AD8113JST with alternatives