AD8018AR vs AD8018ARZ-REEL7 feature comparison

AD8018AR Rochester Electronics LLC

Buy Now Datasheet

AD8018ARZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 54 dB 54 dB
Input Offset Voltage-Max 17000 µV 17000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 300 V/us 300 V/us
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 12 1
Rohs Code Yes
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Packing Method TR, 7 INCH
Qualification Status Not Qualified

Compare AD8018AR with alternatives

Compare AD8018ARZ-REEL7 with alternatives