AD8018ARZ-REEL7 vs AD8018ARUZ-REEL7 feature comparison

AD8018ARZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD8018ARUZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOP, PLASTIC, TSSOP-14
Pin Count 8 14
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 54 dB 54 dB
Input Offset Voltage-Max 17000 µV 17000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G14
JESD-609 Code e3 e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.2 mm
Slew Rate-Nom 300 V/us 300 V/us
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 2
Manufacturer Package Code RU-14
ECCN Code EAR99
HTS Code 8542.33.00.01
Packing Method TR, 7 INCH
Qualification Status Not Qualified

Compare AD8018ARZ-REEL7 with alternatives

Compare AD8018ARUZ-REEL7 with alternatives