AD7946BCPZRL7
vs
AD7946BCPWP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
3 X 3 MM, ROHS COMPLIANT, QFN-10
3 X 3 MM, QFN-10
Pin Count
10
10
Manufacturer Package Code
CP-10-9
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.8 V
5.8 V
Analog Input Voltage-Min
Conversion Time-Max
1.6 µs
1.6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XDSO-N10
S-PDSO-N10
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0061%
0.0061%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.12,20
SOLCC10,.12,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.5 MHz
0.5 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1 mm
0.8 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
1
Compare AD7946BCPZRL7 with alternatives
Compare AD7946BCPWP with alternatives