AD7946BCPZRL7 vs AD7942BRMZ feature comparison

AD7946BCPZRL7 Rochester Electronics LLC

Buy Now Datasheet

AD7942BRMZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code QFN TSSOP
Package Description HVSON, TSSOP,
Pin Count 10 10
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5.8 V 5.8 V
Analog Input Voltage-Min
Conversion Time-Max 1.6 µs 2.2 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XDSO-N10 S-PDSO-G10
JESD-609 Code e3 e4
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Sample Rate 0.5 MHz 0.25 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 3 mm 3 mm
Base Number Matches 2 2

Compare AD7942BRMZ with alternatives