AD7841BS vs MAX5841LEUB-T feature comparison

AD7841BS Analog Devices Inc

Buy Now Datasheet

MAX5841LEUB-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP SOIC
Package Description QFP, QFP44,.57SQ,32 MINIATURE, MICRO MAX PACKAGE-10
Pin Count 44 10
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 12.5 V 5 V
Analog Output Voltage-Min -12.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD SERIAL
JESD-30 Code S-PQFP-G44 S-PDSO-G10
JESD-609 Code e0 e0
Length 10 mm 3 mm
Linearity Error-Max (EL) 0.0122% 0.3906%
Moisture Sensitivity Level 3 1
Negative Supply Voltage-Nom -15 V
Number of Bits 14 10
Number of Functions 1 1
Number of Terminals 44 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TSSOP
Package Equivalence Code QFP44,.57SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 1.1 mm
Settling Time-Nom (tstl) 31 µs 4 µs
Supply Current-Max 14 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD DUAL
Width 10 mm 3 mm
Base Number Matches 2 1
Pbfree Code No

Compare AD7841BS with alternatives

Compare MAX5841LEUB-T with alternatives