MAX5841LEUB-T
vs
AD7841BSZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1229169
1206920
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
QFP
Package Description
MINIATURE, MICRO MAX PACKAGE-10
ROHS COMPLIANT, MO-112AA-1, MQFP-44
Pin Count
10
44
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
23.26
513
Category CO2 Kg
12.2
12.2
CO2
283.772
6258.599999999999
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
90
27
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1309-64-4, 7439-92-1
7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
Conflict Minerals Statement
Analog Output Voltage-Max
5 V
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
PARALLEL, WORD
JESD-30 Code
S-PDSO-G10
S-PQFP-G44
JESD-609 Code
e0
e3
Length
3 mm
10 mm
Linearity Error-Max (EL)
0.3906%
0.0122%
Moisture Sensitivity Level
1
3
Number of Bits
10
14
Number of Functions
1
1
Number of Terminals
10
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QFP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.45 mm
Settling Time-Nom (tstl)
4 µs
31 µs
Supply Voltage-Nom
5 V
15 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
3 mm
10 mm
Base Number Matches
1
1
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Negative Supply Voltage-Nom
-15 V
Package Equivalence Code
QFP44,.57SQ,32
Supply Current-Max
14 mA
Compare MAX5841LEUB-T with alternatives
Compare AD7841BSZ-REEL with alternatives