ADT7301BRM-REEL7 vs AD7414ARM-2REEL7 feature comparison

ADT7301BRM-REEL7 Analog Devices Inc

Buy Now Datasheet

AD7414ARM-2REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSSOP8,.19 TSSOP8,.19
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 0.5 Cel 2 Cel
Body Breadth 3 mm 3 mm
Body Height 0.95 mm 1.01 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 10
Number of Terminals 8 8
Operating Current-Max 2.2 mA 1.2 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 4-WIRE INTERFACE I2C INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C NEGATIVE/POSITIVE ppm/°C
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare ADT7301BRM-REEL7 with alternatives

Compare AD7414ARM-2REEL7 with alternatives