AD7816ARZ vs TC77-3.3MCTTR feature comparison

AD7816ARZ Analog Devices Inc

Buy Now Datasheet

TC77-3.3MCTTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 3 Cel
Additional Feature THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE
Body Breadth 3.9 mm 1.63 mm
Body Height 1.55 mm 1.1 mm
Body Length or Diameter 4.9 mm 2.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 13
Operating Current-Max 0.003 mA 0.4 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 3 1
Part Package Code SOT-23
Package Description PLASTIC, SOT-23, 5 PIN
Pin Count 5
Factory Lead Time 55 Weeks
Samacsys Manufacturer Microchip
Number of Terminals 5
Output Voltage-Max 2.4 V
Output Voltage-Min 0.4 V
Package Body Material PLASTIC
Package Equivalence Code TSOP5/6,.11,37
Screening Level TS 16949

Compare AD7816ARZ with alternatives

Compare TC77-3.3MCTTR with alternatives