AD7816AR vs LM70CIMM-3/NOPB feature comparison

AD7816AR Analog Devices Inc

Buy Now Datasheet

LM70CIMM-3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Package Description SOIC-8 PLASTIC, MSOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 3.5 Cel
Additional Feature THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE
Body Breadth 3.9 mm 3 mm
Body Height 1.55 mm 0.86 mm
Body Length or Diameter 4.9 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 11
Number of Terminals 8 8
Operating Current-Max 0.003 mA 0.49 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.7 V 2.65 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare AD7816AR with alternatives

Compare LM70CIMM-3/NOPB with alternatives