AD7816AR vs AD7816AR-REEL7 feature comparison

AD7816AR Analog Devices Inc

Buy Now Datasheet

AD7816AR-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOIC-8 SOIC-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 2 Cel
Additional Feature THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE
Body Breadth 3.9 mm 3.9 mm
Body Height 1.55 mm 1.55 mm
Body Length or Diameter 4.9 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 8 8
Operating Current-Max 0.003 mA 2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AD7816AR with alternatives

Compare AD7816AR-REEL7 with alternatives