AD7814ARTZ-500RL7 vs TC77-3.3MCTTR feature comparison

AD7814ARTZ-500RL7 Analog Devices Inc

Buy Now Datasheet

TC77-3.3MCTTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, MO-178AB, SOT-23, 6 PIN PLASTIC, SOT-23, 5 PIN
Pin Count 6 5
Manufacturer Package Code RJ-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Microchip
Accuracy-Max (Cel) 3.5 Cel 3 Cel
Body Breadth 1.6 mm 1.63 mm
Body Height 1.15 mm 1.1 mm
Body Length or Diameter 2.9 mm 2.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 13
Number of Terminals 6 5
Operating Current-Max 0.4 mA 0.4 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 4-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC
Package Equivalence Code TSOP6,.11,37 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Part Package Code SOT-23
Factory Lead Time 55 Weeks
Output Voltage-Max 2.4 V
Output Voltage-Min 0.4 V
Screening Level TS 16949

Compare AD7814ARTZ-500RL7 with alternatives

Compare TC77-3.3MCTTR with alternatives