AD7814ARMZ-REEL vs LM74CIM-5/NOPB feature comparison

AD7814ARMZ-REEL Analog Devices Inc

Buy Now Datasheet

LM74CIM-5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Package Description LEAD FREE, MO-187AA, MSOP-8 PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 3.5 Cel 3 Cel
Body Breadth 3 mm 3.9 mm
Body Height 0.95 mm 1.75 mm
Body Length or Diameter 3 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 13
Number of Terminals 8 8
Operating Current-Max 0.4 mA 0.52 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 4-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.16 SOP8,.25
Package Shape/Style SQUARE RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare AD7814ARMZ-REEL with alternatives

Compare LM74CIM-5/NOPB with alternatives