LM74CIM-5/NOPB vs LM70CILD-3/NOPB feature comparison

LM74CIM-5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM70CILD-3/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Package Description PLASTIC, SOP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3.5 Cel
Body Breadth 3.9 mm 3 mm
Body Height 1.75 mm 0.8 mm
Body Length or Diameter 4.9 mm 3 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 11
Number of Terminals 8
Operating Current-Max 0.52 mA 0.49 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 2.65 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 3
Pbfree Code Yes

Compare LM74CIM-5/NOPB with alternatives