AD7776AR vs MAX191ACWG+ feature comparison

AD7776AR Analog Devices Inc

Buy Now Datasheet

MAX191ACWG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC 24-SOIC_W-300_MIL
Package Description SOP, SOP24,.4 SOIC-24
Pin Count 24 24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 3 V 5.25 V
Analog Input Voltage-Min 1 V -5.25 V
Converter Type ADC, PROPRIETARY METHOD ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 15.4 mm
Linearity Error-Max (EL) 0.0977% 0.0244%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 1 1
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY
Output Format PARALLEL, WORD SERIAL, PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 4 2
Manufacturer Package Code 24-SOIC_W-300_MIL
Date Of Intro 1998-09-30
Samacsys Manufacturer Analog Devices
Conversion Time-Max 18 µs
Negative Supply Voltage-Nom -5 V
Sample Rate 0.1 MHz
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7776AR with alternatives

Compare MAX191ACWG+ with alternatives