AD7776AR vs MAX191BEWG+T feature comparison

AD7776AR Rochester Electronics LLC

Buy Now Datasheet

MAX191BEWG+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC 24-SOIC_W-300_MIL
Package Description SOP,
Pin Count 24 24
Reach Compliance Code unknown
Analog Input Voltage-Max 3 V 5 V
Analog Input Voltage-Min 1 V -5 V
Converter Type ADC, PROPRIETARY METHOD ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 15.4 mm
Linearity Error-Max (EL) 0.0977% 0.0244%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 1 1
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY
Output Format PARALLEL, WORD SERIAL, PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Manufacturer Package Code 24-SOIC_W-300_MIL
Date Of Intro 1998-09-30
Conversion Time-Max 18 µs
Negative Supply Voltage-Nom -5 V
Package Equivalence Code SOP24,.4
Qualification Status Not Qualified
Sample Rate 0.00833 MHz

Compare AD7776AR with alternatives

Compare MAX191BEWG+T with alternatives