AD7714YRUZ vs AD7714YRZ-REEL7 feature comparison

AD7714YRUZ Analog Devices Inc

Buy Now Datasheet

AD7714YRZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description TSSOP-24 SOIC-24
Pin Count 24 24
Manufacturer Package Code RU-24 RW-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 1.25 V 1.25 V
Analog Input Voltage-Min -1.25 V -1.25 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 7.8 mm 15.29 mm
Linearity Error-Max (EL) 0.001% 0.001%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 5 6
Number of Bits 24 24
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP24,.25 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2.26 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7714YRUZ with alternatives

Compare AD7714YRZ-REEL7 with alternatives