Part Details for AD7714YRZ-REEL7 by Analog Devices Inc
Overview of AD7714YRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7714YRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7714YRZ-REEL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
414 In Stock |
|
$19.2620 / $22.9100 | Buy Now |
DISTI #
584-AD7714YRZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS, 3V/5V, 500 A, 24-Bit Sigma-Delta, Signal Conditioning ADC RoHS: Compliant | 0 |
|
$19.2600 | Order Now |
|
Analog Devices Inc | 24-BIT SIGMA DELTA A/D IC Min Qty: 1 Package Multiple: 400 | 489 |
|
$14.2900 / $22.9100 | Buy Now |
DISTI #
26647707
|
Verical | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$22.0143 | Buy Now |
DISTI #
AD7714YRZ-REEL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 400 | 0 |
|
$20.1600 / $20.9600 | Buy Now |
Part Details for AD7714YRZ-REEL7
AD7714YRZ-REEL7 CAD Models
AD7714YRZ-REEL7 Part Data Attributes
|
AD7714YRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7714YRZ-REEL7
Analog Devices Inc
CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.29 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7714YRZ-REEL7
This table gives cross-reference parts and alternative options found for AD7714YRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7714YRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7714YRZ | Rochester Electronics LLC | Check for Price | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, WSOIC-24 | AD7714YRZ-REEL7 vs AD7714YRZ |
AD7714YRZ | Analog Devices Inc | $19.0481 | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | AD7714YRZ-REEL7 vs AD7714YRZ |
AD7714YR | Analog Devices Inc | Check for Price | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | AD7714YRZ-REEL7 vs AD7714YR |
AD7714YR | Rochester Electronics LLC | Check for Price | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, WSOIC-24 | AD7714YRZ-REEL7 vs AD7714YR |
AD7714YR-REEL7 | Analog Devices Inc | Check for Price | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | AD7714YRZ-REEL7 vs AD7714YR-REEL7 |
AD7714YRU-REEL | Analog Devices Inc | Check for Price | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | AD7714YRZ-REEL7 vs AD7714YRU-REEL |
AD7714YRUZ-REEL7 | Analog Devices Inc | $22.0385 | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | AD7714YRZ-REEL7 vs AD7714YRUZ-REEL7 |
AD7714YRU | Rochester Electronics LLC | Check for Price | 5-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, TSSOP-24 | AD7714YRZ-REEL7 vs AD7714YRU |
AD7714YRUZ | Analog Devices Inc | $25.5517 | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | AD7714YRZ-REEL7 vs AD7714YRUZ |
AD7714YRUZ-REEL | Analog Devices Inc | Check for Price | CMOS, 3V/5V, 500 µA, 24-Bit Sigma-Delta, Signal Conditioning ADC | AD7714YRZ-REEL7 vs AD7714YRUZ-REEL |