AD7708BRZ vs AD7708BRUZ-REEL feature comparison

AD7708BRZ Rochester Electronics LLC

Buy Now Datasheet

AD7708BRUZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SSOP
Package Description SOP, ROHS COMPLIANT, PLASTIC, TSSOP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
Analog Input Voltage-Max 2.56 V 2.56 V
Analog Input Voltage-Min -2.56 V -2.56 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 17.9 mm 9.7 mm
Linearity Error-Max (EL) 0.0015% 0.0015%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 10 10
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 mm 4.4 mm
Base Number Matches 2 1
Manufacturer Package Code RU-28
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Package Equivalence Code TSSOP28,.25
Qualification Status Not Qualified
Technology CMOS

Compare AD7708BRUZ-REEL with alternatives