Part Details for AD7708BRUZ-REEL by Analog Devices Inc
Overview of AD7708BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD7708BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6993
|
Newark | Adc, 16Bit, Tssop-28, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:28Pinsrohs Compliant: Yes |Analog Devices AD7708BRUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$6.6100 / $8.1000 | Buy Now |
DISTI #
AD7708BRUZ-REELCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3237 In Stock |
|
$6.6000 / $9.7900 | Buy Now |
DISTI #
584-AD7708BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 4/5 Chnl Dif or 8/10 Chnl 24-Bit ADC RoHS: Compliant | 2401 |
|
$6.5900 / $9.0100 | Buy Now |
DISTI #
V72:2272_06212079
|
Arrow Electronics | 10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2430 Container: Cut Strips | Americas - 2443 |
|
$7.0870 / $8.9660 | Buy Now |
|
Analog Devices Inc | 4/5 Chnl Dif or 8/10 Chnl 24-B Min Qty: 1 Package Multiple: 2500 | 3148 |
|
$6.6000 / $13.9200 | Buy Now |
DISTI #
78394845
|
Verical | 10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.5429 | Buy Now |
DISTI #
84438723
|
Verical | 10-Channel Single ADC Delta-Sigma 1.365ksps 16-bit Serial 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 2443 |
|
$7.0870 | Buy Now |
DISTI #
AD7708BRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.9100 | Buy Now |
|
Win Source Electronics | 8-/10-Channel, Low Voltage, Low Power,ADCs | IC ADC 16BIT SIGMA-DELTA 28TSSOP | 26141 |
|
$4.0000 / $5.1670 | Buy Now |
Part Details for AD7708BRUZ-REEL
AD7708BRUZ-REEL CAD Models
AD7708BRUZ-REEL Part Data Attributes
|
AD7708BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7708BRUZ-REEL
Analog Devices Inc
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7708BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7708BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7708BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7708BRUZ | Analog Devices Inc | $8.0543 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BRUZ |
AD7708BRU | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BRU |
AD7708BRU-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BRU-REEL7 |
AD7708BRU-REEL | Analog Devices Inc | Check for Price | 10-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7708BRUZ-REEL vs AD7708BRU-REEL |
AD7708BR-REEL | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BR-REEL |
AD7708BR-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BR-REEL7 |
AD7708BRZ-REEL | Analog Devices Inc | $4.7038 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BRZ-REEL |
AD7708BRZ | Analog Devices Inc | $7.6715 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BRZ |
AD7708BRZ-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRUZ-REEL vs AD7708BRZ-REEL7 |