AD7685BRM
vs
MAX11163EUB+T
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
|
3 X 5 MM, ROHS COMPLIANT, USOP-10
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog Input Voltage-Max |
|
5.25 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
|
3 µs
|
Converter Type |
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
|
S-PDSO-G10
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Linearity Error-Max (EL) |
|
0.0019%
|
Moisture Sensitivity Level |
|
1
|
Number of Analog In Channels |
|
1
|
Number of Bits |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Bit Code |
|
BINARY
|
Output Format |
|
SERIAL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Sample Rate |
|
0.25 MHz
|
Sample and Hold / Track and Hold |
|
TRACK
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare MAX11163EUB+T with alternatives