Part Details for MAX11163EUB+T by Maxim Integrated Products
Overview of MAX11163EUB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11163EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX11163EUB+TCT-ND
|
DigiKey | IC ADC 16BIT SAR 10UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8571 In Stock |
|
$6.4125 / $13.6200 | Buy Now |
Part Details for MAX11163EUB+T
MAX11163EUB+T CAD Models
MAX11163EUB+T Part Data Attributes
|
MAX11163EUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11163EUB+T
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, USOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 3 X 5 MM, ROHS COMPLIANT, USOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11163EUB+T
This table gives cross-reference parts and alternative options found for MAX11163EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11163EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11163EUB+ | 16-Bit, 250ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX11163EUB+T vs MAX11163EUB+ |
ADS8339IDGSR | 16-bit, 250-kSPS, serial-interface micropower, miniature SAR ADC 10-VSSOP -40 to 85 | Texas Instruments | MAX11163EUB+T vs ADS8339IDGSR |
MAX11163EUB+T | 16-Bit, 250ksps, +5V Unipolar Input, SAR ADC, in Tiny 10-Pin µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX11163EUB+T vs MAX11163EUB+T |