AD7655ACPZRL vs AD670SD feature comparison

AD7655ACPZRL Analog Devices Inc

Buy Now Datasheet

AD670SD Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN DIP
Package Description HVQCCN, LCC48,.27SQ,20 DIP, DIP20,.3
Pin Count 48 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 1.27 V
Analog Input Voltage-Min -1.28 V
Conversion Time-Max 1.25 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48 R-CDIP-T20
JESD-609 Code e3 e0
Length 7 mm
Linearity Error-Max (EL) 0.0092% 0.39%
Moisture Sensitivity Level 3
Number of Analog In Channels 4 2
Number of Bits 16 8
Number of Functions 1 1
Number of Terminals 48 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD PARALLEL, 8 BITS
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code HVQCCN DIP
Package Equivalence Code LCC48,.27SQ,20 DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Width 7 mm 7.62 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Supply Current-Max 45 mA
Technology BIPOLAR

Compare AD7655ACPZRL with alternatives

Compare AD670SD with alternatives