AD670SD
vs
AD7654ACPZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
QFN
Package Description
DIP, DIP20,.3
MO-220-VKKD-2, LFCSP-48
Pin Count
20
48
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.27 V
5 V
Analog Input Voltage-Min
-1.28 V
Conversion Time-Max
10 µs
0.875 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T20
S-XQCC-N48
JESD-609 Code
e0
e3
Linearity Error-Max (EL)
0.39%
0.0053%
Number of Analog In Channels
2
4
Number of Bits
8
16
Number of Functions
1
1
Number of Terminals
20
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, 8 BITS
SERIAL, PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP20,.3
LCC48,.27SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1 mm
Supply Current-Max
45 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
7 mm
Base Number Matches
2
2
Pbfree Code
No
Manufacturer Package Code
CP-48-4
Samacsys Manufacturer
Analog Devices
Length
7 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Sample Rate
0.5 MHz
Sample and Hold / Track and Hold
SAMPLE
Time@Peak Reflow Temperature-Max (s)
30
Compare AD670SD with alternatives
Compare AD7654ACPZ with alternatives