AD7655ACPZ vs AD7654ACPZRL feature comparison

AD7655ACPZ Rochester Electronics LLC

Buy Now Datasheet

AD7654ACPZRL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description HVQCCN, MO-220-VKKD-2, LFCSP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 1.25 µs 0.875 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0092% 0.0053%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 4 4
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Sample Rate 1 MHz 0.5 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm 7 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Package Equivalence Code LCC48,.27SQ,20
Qualification Status Not Qualified

Compare AD7655ACPZ with alternatives

Compare AD7654ACPZRL with alternatives