AD7655ACPZ
vs
AD670JN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
DIP
Package Description
HVQCCN,
PLASTIC, DIP-20
Pin Count
48
20
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
5 V
1.27 V
Analog Input Voltage-Min
-1.28 V
Conversion Time-Max
1.25 µs
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N48
R-PDIP-T20
JESD-609 Code
e3
e0
Length
7 mm
25.2 mm
Linearity Error-Max (EL)
0.0092%
0.39%
Moisture Sensitivity Level
3
NOT APPLICABLE
Number of Analog In Channels
4
2
Number of Bits
16
8
Number of Functions
1
1
Number of Terminals
48
20
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
PARALLEL, 8 BITS
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT APPLICABLE
Sample Rate
1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
5.33 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT APPLICABLE
Width
7 mm
7.62 mm
Base Number Matches
2
2
Qualification Status
COMMERCIAL
Compare AD7655ACPZ with alternatives