AD7655ACPZ vs AD670KNZ feature comparison

AD7655ACPZ Analog Devices Inc

Buy Now Datasheet

AD670KNZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN DIP
Package Description LFCSP-48 DIP, DIP20,.3
Pin Count 48 20
Manufacturer Package Code CP-48-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 5 V 1.27 V
Analog Input Voltage-Min -1.28 V
Conversion Time-Max 1.25 µs 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48 R-PDIP-T20
JESD-609 Code e3 e3
Length 7 mm 25.2 mm
Linearity Error-Max (EL) 0.0092% 0.195%
Moisture Sensitivity Level 3
Number of Analog In Channels 4 2
Number of Bits 16 8
Number of Functions 1 1
Number of Terminals 48 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD PARALLEL, 8 BITS
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC48,.27SQ,20 DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7.62 mm
Base Number Matches 2 1
Supply Current-Max 45 mA
Technology BIPOLAR

Compare AD7655ACPZ with alternatives

Compare AD670KNZ with alternatives