AD7548JP-REEL vs MX7548JP+ feature comparison

AD7548JP-REEL Analog Devices Inc

Buy Now Datasheet

MX7548JP+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code LPCC 20-PLCC-N/A
Package Description PLASTIC, MO-047AA, LCC-20 LCC-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e3
Length 8.965 mm 8.992 mm
Linearity Error-Max (EL) 2.3438% 0.0244%
Moisture Sensitivity Level 1 1
Number of Bits 8 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.496 mm
Settling Time-Nom (tstl) 1.5 µs
Supply Current-Max 3 mA 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.965 mm 8.992 mm
Base Number Matches 1 2
Manufacturer Package Code 20-PLCC-N/A
Date Of Intro 1989-01-01
Samacsys Manufacturer Analog Devices
Settling Time-Max 1 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD7548JP-REEL with alternatives

Compare MX7548JP+ with alternatives