AD7534SQ
vs
MX7534SQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, CERDIP-20
CERAMIC, DIP-20
Pin Count
20
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.012%
0.0122%
Negative Supply Voltage-Nom
-0.3 V
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Settling Time-Max
1.5 µs
1.5 µs
Supply Current-Max
3 mA
3 mA
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Moisture Sensitivity Level
1
Settling Time-Nom (tstl)
0.8 µs
Supply Voltage-Nom
5 V
Compare AD7534SQ with alternatives
Compare MX7534SQ with alternatives