Part Details for MX7534SQ by Maxim Integrated Products
Overview of MX7534SQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7534SQ
MX7534SQ CAD Models
MX7534SQ Part Data Attributes
|
MX7534SQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7534SQ
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7534SQ
This table gives cross-reference parts and alternative options found for MX7534SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7534SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7534JN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP20, PLASTIC, DIP-20 | MX7534SQ vs MX7534JN+ |
MX7534JN+ | Analog Devices Inc | Check for Price | Microprocessor-Compatible, 14-Bit DACs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | MX7534SQ vs MX7534JN+ |
MX7534AQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, CDIP20, CERAMIC, DIP-20 | MX7534SQ vs MX7534AQ |
AD7534AQ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 14-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | MX7534SQ vs AD7534AQ |