AD7533TE/883B vs MX7533LCWE+T feature comparison

AD7533TE/883B Analog Devices Inc

Buy Now Datasheet

MX7533LCWE+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QLCC 16-SOIC_W-300_MIL
Package Description LCC-20
Pin Count 20 16
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e4 e3
Length 8.89 mm 10.3 mm
Linearity Error-Max (EL) 0.1% 0.0488%
Number of Bits 10 10
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 2.65 mm
Settling Time-Max 0.8 µs 0.8 µs
Settling Time-Nom (tstl) 0.8 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 1999-05-28
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7533TE/883B with alternatives

Compare MX7533LCWE+T with alternatives