AD7530KN
vs
MX7531JC/D
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
9
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE,
|
Pin Count |
|
18
|
Converter Type |
|
D/A CONVERTER
|
Input Bit Code |
|
BINARY, OFFSET BINARY
|
Input Format |
|
PARALLEL, WORD
|
JESD-30 Code |
|
R-XUUC-N18
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
0.2%
|
Number of Bits |
|
12
|
Number of Functions |
|
1
|
Number of Terminals |
|
18
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Equivalence Code |
|
DIE OR CHIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Qualification Status |
|
Not Qualified
|
Settling Time-Nom (tstl) |
|
0.5 µs
|
Supply Current-Max |
|
2 mA
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare MX7531JC/D with alternatives