AD7524KPZ-REEL vs AD7524TCHIPS feature comparison

AD7524KPZ-REEL Analog Devices Inc

Buy Now Datasheet

AD7524TCHIPS Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QLCC DIE
Package Description PLASTIC, LCC-20 DIE,
Pin Count 20
Manufacturer Package Code P-20
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code S-PQCC-J20 X-XUUC-N
JESD-609 Code e3 e0
Length 8.9662 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ DIE
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Settling Time-Max
Settling Time-Nom (tstl) 0.5 µs 0.5 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 8.9662 mm
Base Number Matches 1 1

Compare AD7524KPZ-REEL with alternatives

Compare AD7524TCHIPS with alternatives