Part Details for AD7524KPZ-REEL by Analog Devices Inc
Overview of AD7524KPZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD7524KPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7524KPZ-REEL-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5102 In Stock |
|
$12.1200 | Buy Now |
DISTI #
AD7524KPZ-REEL-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 25 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2703 | Buy Now |
DISTI #
584-AD7524KPZ-REEL
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$11.2600 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1000 Package Multiple: 1000 | 7000 |
|
$11.2703 / $21.9900 | Buy Now |
DISTI #
26624030
|
Verical | DAC 1-CH Segment 8-bit 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$11.1867 / $12.5224 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 5102 |
|
$10.4000 / $12.2400 | Buy Now |
DISTI #
AD7524KPZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.9800 | Buy Now |
Part Details for AD7524KPZ-REEL
AD7524KPZ-REEL CAD Models
AD7524KPZ-REEL Part Data Attributes
|
AD7524KPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524KPZ-REEL
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
Alternate Parts for AD7524KPZ-REEL
This table gives cross-reference parts and alternative options found for AD7524KPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524KPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7524KP-REEL | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524KPZ-REEL vs AD7524KP-REEL |
AD7524KPZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524KPZ-REEL vs AD7524KPZ |
AD7524KP | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7524KPZ-REEL vs AD7524KP |