AD7520SD vs MX7531JC/D feature comparison

AD7520SD National Semiconductor Corporation

Buy Now Datasheet

MX7531JC/D Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP16,.3 DIE,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY, COMPLEMENTARY OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T16 R-XUUC-N18
JESD-609 Code e0 e0
Length 19.43 mm
Linearity Error-Max (EL) 0.2% 0.2%
Number of Bits 10 12
Number of Functions 1 1
Number of Terminals 16 18
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP16,.3 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 0.5 µs 0.5 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 7.62 mm
Base Number Matches 4 1
Pbfree Code No
Part Package Code DIE
Pin Count 18

Compare AD7520SD with alternatives

Compare MX7531JC/D with alternatives