AD7501KNZ
vs
AD7501JN/+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
20.13 mm
Moisture Sensitivity Level
NOT APPLICABLE
NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
On-state Resistance Match-Nom
6.8 Ω
On-state Resistance-Max (Ron)
300 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
5.33 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
80 ns
Switch-on Time-Max
80 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
2
Compare AD7501KNZ with alternatives
Compare AD7501JN/+ with alternatives