AD744CQ
vs
MC33204DR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
HERMETIC SEALED, CERDIP-8
SOP,
Pin Count
8
14
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.25 µA
Common-mode Reject Ratio-Nom
84 dB
90 dB
Input Offset Voltage-Max
450 µV
13000 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G14
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
4
Number of Terminals
8
14
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Nom
75 V/us
1 V/us
Supply Voltage Limit-Max
18 V
13 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Unity Gain BW-Nom
13000
2200
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Length
8.65 mm
Compare AD744CQ with alternatives
Compare MC33204DR2G with alternatives