AD744CQ vs KA358D feature comparison

AD744CQ Rochester Electronics LLC

Buy Now Datasheet

KA358D Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP SOIC
Package Description HERMETIC SEALED, CERDIP-8 0.225 INCH, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.5 µA
Common-mode Reject Ratio-Nom 84 dB 80 dB
Input Offset Voltage-Max 450 µV 9000 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V -16 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 1.95 mm
Slew Rate-Nom 75 V/us
Supply Voltage Limit-Max 18 V 16 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 13000
Width 7.62 mm 3.9 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.25 µA
Frequency Compensation YES
Length 4.9 mm
Low-Offset NO
Package Equivalence Code SOP8,.25
Supply Current-Max 2 mA
Voltage Gain-Min 15000

Compare AD744CQ with alternatives

Compare KA358D with alternatives