AD7416ARZ-REEL vs AD7415ART-0REEL feature comparison

AD7416ARZ-REEL Analog Devices Inc

Buy Now Datasheet

AD7415ART-0REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
parentfamilyid 1207233 1206428
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description SOIC-8 TSOP5/6,.11,37
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 6.55 6.55
Average Weight (mg) 66.775 17.5
CO2e (mg) 437.376 114.625
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2024-02-05 06:27:44
Category CO2 Kg 6.55 6.55
Compliance Temperature Grade Military: -55C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 39 53
EFUP e 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement FMD
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 1.6 mm
Body Height 1.55 mm 1.15 mm
Body Length or Diameter 4.9 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 10
Number of Terminals 8 5
Operating Current-Max 1 mA 1.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type I2C INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Total Weight 17.2
CO2 112.66
SVHC Over MCV 7439-92-1
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Temperature Coefficient NEGATIVE ppm/°C

Compare AD7416ARZ-REEL with alternatives

Compare AD7415ART-0REEL with alternatives