AD7415ARTZ-0REEL7
vs
AD7415ART-3REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Reach Compliance Code
unknown
unknown
Accuracy-Max (Cel)
3 Cel
2 Cel
Body Breadth
1.6 mm
1.65 mm
Body Height
1.15 mm
1.17 mm
Body Length or Diameter
2.9 mm
2.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
10
Operating Current-Max
1.2 mA
1.2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
I2C INTERFACE
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Package Description
TSOP5/6,.11,37
ECCN Code
EAR99
HTS Code
8542.39.00.01
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
Compare AD7415ART-3REEL with alternatives