AD7415ART-3REEL
vs
LM77CIMM-5/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TSOP5/6,.11,37
0.150 INCH, PLASTIC, MSOP-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
2 Cel
3 Cel
Body Breadth
1.65 mm
3 mm
Body Height
1.17 mm
1 mm
Body Length or Diameter
2.9 mm
3 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
10
Number of Terminals
5
8
Operating Current-Max
1.2 mA
0.25 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
I2C INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
TSSOP8,.19
Package Shape/Style
RECTANGULAR
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
3 V
Surface Mount
YES
YES
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Technology
CMOS
Compare AD7415ART-3REEL with alternatives
Compare LM77CIMM-5/NOPB with alternatives