AD7415ART-2REEL
vs
AD7415ART-0REEL7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
TSOP5/6,.11,37
TSOP5/6,.11,37
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Accuracy-Max (Cel)
2 Cel
3 Cel
Body Breadth
1.65 mm
1.6 mm
Body Height
1.17 mm
1.15 mm
Body Length or Diameter
2.9 mm
2.9 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
10
Number of Terminals
5
5
Operating Current-Max
1.2 mA
1.2 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Interface Type
I2C INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
NEGATIVE ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Compare AD7415ART-2REEL with alternatives
Compare AD7415ART-0REEL7 with alternatives