AD7414ARM-2REEL vs LM75BIMMX-5+ feature comparison

AD7414ARM-2REEL Rochester Electronics LLC

Buy Now Datasheet

LM75BIMMX-5+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown compliant
Accuracy-Max (Cel) 2 Cel 3 Cel
Body Breadth 3 mm 3 mm
Body Height 1.01 mm 1.1 mm
Body Length or Diameter 3 mm 3 mm
Housing PLASTIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 9
Number of Terminals 8 8
Operating Current-Max 1.2 mA 0.006 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type I2C INTERFACE 2-WIRE INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description TSSOP8,.19
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19
Technology CMOS

Compare LM75BIMMX-5+ with alternatives