AD736KRZ-REEL
vs
AD736KRZ-RL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Linearity Error-Max (EL)
0.35%
0.35%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Max
-16.5 V
-16.5 V
Negative Supply Voltage-Min
-3.2 V
-3.2 V
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Frequency-Max
0.005 MHz
0.005 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Positive Input Voltage-Max
1 V
1 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
16.5 V
16.5 V
Supply Voltage-Min
2.8 V
2.8 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Error-Max
2%
2%
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
R-8
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
SOP8,.25
Supply Current-Max
0.27 mA
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare AD736KRZ-REEL with alternatives
Compare AD736KRZ-RL with alternatives