AD736KRZ-REEL vs AD736JR feature comparison

AD736KRZ-REEL Analog Devices Inc

Buy Now Datasheet

AD736JR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Linearity Error-Max (EL) 0.35% 0.35%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Max -16.5 V -16.5 V
Negative Supply Voltage-Min -3.2 V -3.2 V
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 0.005 MHz 0.005 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Positive Input Voltage-Max 1 V 1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 16.5 V 16.5 V
Supply Voltage-Min 2.8 V 2.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Error-Max 2% 2%
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code R-8
Samacsys Manufacturer Analog Devices
Package Equivalence Code SOP8,.25
Supply Current-Max 0.27 mA
Technology BIPOLAR

Compare AD736KRZ-REEL with alternatives

Compare AD736JR with alternatives